Available Replacements
비 RoHS 동등품
SMAJ8.5CA SMAJ8.5CA Bourns
SMAJ8.5CA

Bourns

In Stock: 20,000

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD214A-T8.5CALF

Diode TVS Single Bi-Dir 8.5V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 8.5V 400W 2-Pin SMA T/R
Search Keywords: CD214AT85CALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CD214A-T8.5CALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541109000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Maximum Peak Pulse Current: 27.7 A
Direction Type: Bi-Directional
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Clamping Voltage: 14.4 V
Family: CD214A-T8.5CA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD214A-T8.5CALF discontinued?
Yes, CD214A-T8.5CALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CD214A-T8.5CALF RoHS compliant?
Yes, CD214A-T8.5CALF is RoHS compliant.
What is the lead time for CD214A-T8.5CALF?
The standard lead time for CD214A-T8.5CALF is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!