Available Replacements
Non-RoHS Equivalent
SMAJ78A SMAJ78A Bourns
SMAJ78A

Bourns

In Stock: 34,510

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD214A-T78ALF

Diode TVS Single Uni-Dir 78V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 78V 400W 2-Pin SMA T/R
Search Keywords: CD214AT78ALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CD214A-T78ALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541109000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Peak Pulse Current: 3.2 A
Direction Type: Uni-Directional
Maximum Clamping Voltage: 126 V
Family: CD214A-T78A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD214A-T78ALF discontinued?
Yes, CD214A-T78ALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CD214A-T78ALF RoHS compliant?
Yes, CD214A-T78ALF is RoHS compliant.
What is the lead time for CD214A-T78ALF?
The standard lead time for CD214A-T78ALF is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!