Available Replacements
Non-RoHS Equivalent
SMAJ45A SMAJ45A Bourns
SMAJ45A

Bourns

In Stock: 10,000

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD214A-T45ALF

Diode TVS Single Uni-Dir 45V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 45V 400W 2-Pin SMA T/R
Search Keywords: CD214AT45ALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CD214A-T45ALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541109000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Direction Type: Uni-Directional
Family: CD214A-T45A
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Peak Pulse Current: 5.5 A
Maximum Clamping Voltage: 72.7 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD214A-T45ALF discontinued?
Yes, CD214A-T45ALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CD214A-T45ALF RoHS compliant?
Yes, CD214A-T45ALF is RoHS compliant.
What is the lead time for CD214A-T45ALF?
The standard lead time for CD214A-T45ALF is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!