Available Replacements
Non-RoHS Equivalent
SMAJ43CA SMAJ43CA Bourns
SMAJ43CA

Bourns

In Stock: 50,903

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD214A-T43CALF

Diode TVS Single Bi-Dir 43V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 43V 400W 2-Pin SMA T/R
Search Keywords: CD214AT43CALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CD214A-T43CALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541109000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Maximum Clamping Voltage: 69.4 V
Direction Type: Bi-Directional
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Peak Pulse Current: 5.7 A
Family: CD214A-T43CA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD214A-T43CALF discontinued?
Yes, CD214A-T43CALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CD214A-T43CALF RoHS compliant?
Yes, CD214A-T43CALF is RoHS compliant.
What is the lead time for CD214A-T43CALF?
The standard lead time for CD214A-T43CALF is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!