- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214A-T22CALF
Bourns
CD214A-T22CALF
Diode TVS Single Bi-Dir 22V 400W 2-Pin SMA T/R
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CD214A-T22CALF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541109000 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Direction Type: | Bi-Directional |
| Family: | CD214A-T22CA |
| Dimension: | 4.57(Max) x 2.92(Max) x 2.2(Max) mm |
| Maximum Peak Pulse Current: | 11.2 A |
| Maximum Clamping Voltage: | 35.5 V |
-
- Item discontinued