- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214A-T17CALF
Bourns
CD214A-T17CALF
Diode TVS Single Bi-Dir 17V 400W 2-Pin SMA T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description
+
Diode TVS Single Bi-Dir 17V 400W 2-Pin SMA T/R
Search Keywords: CD214AT17CALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214A-T17CALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Peak Pulse Current:14.5 A
-
Maximum Clamping Voltage:27.6 V
-
Dimension:4.57(Max) x 2.92(Max) x 2.2(Max) mm
-
Direction Type:Bi-Directional
-
Family:CD214A-T17CA
Frequently Asked Questions
Is CD214A-T17CALF discontinued?
Yes, CD214A-T17CALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CD214A-T17CALF RoHS compliant?
Yes, CD214A-T17CALF is RoHS compliant.
What is the lead time for CD214A-T17CALF?
The standard lead time for CD214A-T17CALF is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.