- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214A-T170CALF
Bourns
CD214A-T170CALF
Diode TVS Single Bi-Dir 170V 400W 2-Pin SMA T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description
+
Diode TVS Single Bi-Dir 170V 400W 2-Pin SMA T/R
Search Keywords: CD214AT170CALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214A-T170CALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Peak Pulse Current:1.4 A
-
Direction Type:Bi-Directional
-
Dimension:4.57(Max) x 2.92(Max) x 2.2(Max) mm
-
Family:CD214A-T170CA
-
Maximum Clamping Voltage:275 V
Frequently Asked Questions
Is CD214A-T170CALF discontinued?
Yes, CD214A-T170CALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CD214A-T170CALF RoHS compliant?
Yes, CD214A-T170CALF is RoHS compliant.
What is the lead time for CD214A-T170CALF?
The standard lead time for CD214A-T170CALF is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.