- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214A-T150CALF
Bourns
CD214A-T150CALF
Diode TVS Single Bi-Dir 150V 400W 2-Pin SMA T/R
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214A-T150CALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Clamping Voltage:243 V
-
Maximum Peak Pulse Current:1.6 A
-
Dimension:4.57(Max) x 2.92(Max) x 2.2(Max) mm
-
Family:CD214A-T150CA
-
Direction Type:Bi-Directional
-
- Item discontinued