- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214A-T11ALF
Description
+
Diode TVS Single Uni-Dir 11V 400W 2-Pin SMA T/R
Search Keywords: CD214AT11ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214A-T11ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Clamping Voltage:18.2 V
-
Dimension:4.57(Max) x 2.92(Max) x 2.2(Max) mm
-
Family:CD214A-T11A
-
Maximum Peak Pulse Current:22 A
-
Direction Type:Uni-Directional
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.