Available Replacements
Non-RoHS Equivalent
SMAJ100CA SMAJ100CA Bourns
SMAJ100CA

Bourns

In Stock: 13,130

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD214A-T100CALF

Diode TVS Single Bi-Dir 100V 400W 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 100V 400W 2-Pin SMA T/R
Search Keywords: CD214AT100CALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CD214A-T100CALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541109000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Family: CD214A-T100CA
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Clamping Voltage: 162 V
Direction Type: Bi-Directional
Maximum Peak Pulse Current: 2.5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD214A-T100CALF discontinued?
Yes, CD214A-T100CALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CD214A-T100CALF RoHS compliant?
Yes, CD214A-T100CALF is RoHS compliant.
What is the lead time for CD214A-T100CALF?
The standard lead time for CD214A-T100CALF is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!