- Home ›
- All Products›
- CD214A-R1600
Description
+
Diode 600V 1A 2-Pin SMA T/R
Search Keywords: CD214AR1600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214A-R1600
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541109000
-
COO:TW
-
Reel Pack:
7500
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.