- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- CD214A-F1400
Bourns
CD214A-F1400
Rectifier Diode Switching 400V 1A 25ns 2-Pin SMA T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214A-F1400
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
7500 -
Mounting:Surface Mount
-
Configuration:Single11155
-
Operating Temperature:-55 to 150 °C
-
Maximum Continuous Forward Current:1 A
-
Dimension:4.5711156mm(Max) x 2.92(Max) x 2.2(Max)mm
-
Family:CD214A-F1400
-
Operating Junction Temperature:-55 to 150 °C
-
Maximum Power Dissipation:N/A
-
This product is discontinued, but still in stock.