Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD214A-B350LF

Diode Schottky 50V 3A 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Diode Schottky 50V 3A 2-Pin SMA T/R
Search Keywords: CD214AB350LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CD214A-B350LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Configuration: Single
Maximum Continuous Forward Current: 3 A
Mounting: Surface Mount
Dimension: 4.57(Max) x 2.92(Max) x 2.2(Max) mm
Family: CD214A-B350
Operating Temperature: -55 to 125 °C
Operating Junction Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD214A-B350LF discontinued?
Yes, CD214A-B350LF from Bourns is discontinued (end-of-life July 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CD214A-B350LF?
The recommended replacement for CD214A-B350LF is CD214A-B360R from Bourns, available from OnlineComponents.com.
Is CD214A-B350LF RoHS compliant?
Yes, CD214A-B350LF is RoHS compliant.
What is the lead time for CD214A-B350LF?
The standard lead time for CD214A-B350LF is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!