- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- CD214A-B240R
Bourns
CD214A-B240R
A 40V, 2A, SMA comatible, Schottky Barrier Diode | Bourns CD214A-B240R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
A 40V, 2A, SMA comatible, Schottky Barrier Diode | Bourns CD214A-B240R
Search Keywords: CD214AB240R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CD214A-B240R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100070 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is CD214A-B240R RoHS compliant?
Yes, CD214A-B240R is RoHS compliant.
What is the lead time for CD214A-B240R?
The standard lead time for CD214A-B240R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
3,000
$0.1172
6,000
$0.1119
9,000
$0.1087
12,000
$0.1056
27,000
$0.1027
51,000
$0.0987
102,000
$0.0962
150,000 +
$0.0959
Click for Quote
Log in
to unlock special pricing