- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- CD214A-B1100R
Description
+
A 100V, 1A, SMA comatible, Schottky Barrier Diode | Bourns CD214A-B1100R
Search Keywords: CD214AB1100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214A-B1100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
3,000
$0.0980
6,000
$0.0958
9,000
$0.0944
12,000
$0.0931
27,000
$0.0918
51,000
$0.0901
102,000
$0.0890
150,000 +
$0.0888
Click for Quote
Log in
to unlock special pricing