- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- CD1607-B140LLF
Available Replacements
Bourns
CD1607-B140LLF
Diode Schottky 40V 1A 2-Pin Mini-SMA T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Diode Schottky 40V 1A 2-Pin Mini-SMA T/R
Search Keywords: CD1607B140LLF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CD1607-B140LLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Mounting: | Surface Mount |
| Operating Junction Temperature: | -55 to 125 °C |
| Operating Temperature: | -55 to 125 °C |
| Family: | CD1607-B140L |
| Maximum Continuous Forward Current: | 1 A |
| Dimension: | 4.1(Max) x 1.8(Max) mm |
| Configuration: | Single |
Product Guides
+
Frequently Asked Questions
Is CD1607-B140LLF discontinued?
Yes, CD1607-B140LLF from Bourns is discontinued (end-of-life April 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CD1607-B140LLF?
The recommended replacement for CD1607-B140LLF is CD123D-B140LR from Bourns, available from OnlineComponents.com.
Is CD1607-B140LLF RoHS compliant?
Yes, CD1607-B140LLF is RoHS compliant.
What is the lead time for CD1607-B140LLF?
The standard lead time for CD1607-B140LLF is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.