- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- CD1408-R1800
Bourns
CD1408-R1800
Diode Switching 800V 1A 2-Pin Case 1408 T/R
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode Switching 800V 1A 2-Pin Case 1408 T/R
Search Keywords: CD1408R1800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD1408-R1800
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Power Dissipation:N/A
-
Family:CD1408-R1800
-
Dimension:3.6(Max) x 2.1(Max) x 1.35(Max) mm
-
Maximum Continuous Forward Current:1 A
-
Operating Junction Temperature:-65 to 175 °C
-
Operating Temperature:-65 to 175 °C
-
Configuration:Single
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is CD1408-R1800 RoHS compliant?
No, CD1408-R1800 is not RoHS compliant.
What is the lead time for CD1408-R1800?
The standard lead time for CD1408-R1800 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
3,000
$0.0625
6,000
$0.0623
9,000
$0.0597
12,000
$0.0596
27,000
$0.0548
51,000
$0.0547
102,000
$0.0526
150,000 +
$0.0513
Click for Quote
Log in
to unlock special pricing