Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD1408-FU1800

Rectifier Diode Switching 800V 1A 35ns 2-Pin Case 1408 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Rectifier Diode Switching 800V 1A 35ns 2-Pin Case 1408 T/R
Search Keywords: CD1408FU1800
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CD1408-FU1800
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: CD1408-FU1800
Mounting: Surface Mount
Maximum Continuous Forward Current: 1 A
Operating Junction Temperature: -65 to 175 °C
Dimension: 3.6(Max) x 2.1(Max) x 1.35(Max) mm
Operating Temperature: -65 to 175 °C
Configuration: Single
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD1408-FU1800 RoHS compliant?
Yes, CD1408-FU1800 is RoHS compliant.
What is the lead time for CD1408-FU1800?
The standard lead time for CD1408-FU1800 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1606
6,000
$0.1580
9,000
$0.1376
12,000
$0.1312
27,000
$0.1249
51,000
$0.1246
102,000
$0.1243
150,000 +
$0.1240
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!