- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- CD1408-FU1400
Bourns
CD1408-FU1400
Diode Switching 400V 1A 2-Pin Case 1408 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CD1408-FU1400 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541100070 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Mounting: | Surface Mount |
| Operating Temperature: | -65 to 175 °C |
| Family: | CD1408-FU1400 |
| Maximum Continuous Forward Current: | 1 A |
| Dimension: | 3.6(Max) x 2.1(Max) x 1.35(Max) mm |
| Configuration: | Single |