- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- CD1408-FF11000
Bourns
CD1408-FF11000
Diode Switching 1KV 1A 2-Pin Case 1408 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD1408-FF11000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Operating Junction Temperature:-65 to 175 °C
-
Maximum Power Dissipation:N/A
-
Dimension:3.6(Max) x 2.1(Max) x 1.35(Max) mm
-
Mounting:Surface Mount
-
Maximum Continuous Forward Current:1 A
-
Family:CD1408-FF11000
-
Configuration:Single
-
Operating Temperature:-65 to 175 °C