Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD123D-B140R

Rectifier Diode Small Signal Schottky 40V 1A 2-Pin SOD-123 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Rectifier Diode Small Signal Schottky 40V 1A 2-Pin SOD-123 T/R
Search Keywords: CD123DB140R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD123D-B140R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Operating Junction Temperature:
    -55 to 125 °C
  • Operating Temperature:
    -55 to 125 °C
  • Mounting:
    Surface Mount
  • Maximum Continuous Forward Current:
    1@Ta=55C A
  • Maximum Power Dissipation:
    N/A
  • Configuration:
    Single11155
  • Family:
    CD123D-B140R
  • Dimension:
    3.4 x 1.911156mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD123D-B140R RoHS compliant?
Yes, CD123D-B140R is RoHS compliant.
What is the lead time for CD123D-B140R?
The standard lead time for CD123D-B140R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0984
6,000
$0.0940
9,000
$0.0913
12,000
$0.0887
27,000
$0.0863
51,000
$0.0829
102,000
$0.0808
150,000 +
$0.0806
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!