Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD123D-B140LR

Rectifier Diode Small Signal Schottky 40V 1A 2-Pin SOD-123 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Rectifier Diode Small Signal Schottky 40V 1A 2-Pin SOD-123 T/R
Search Keywords: CD123DB140LR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CD123D-B140LR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: CD123D-B140LR
Operating Temperature: -55 to 125 °C
Operating Junction Temperature: -55 to 125 °C
Configuration: Single11155
Mounting: Surface Mount
Dimension: 3.4 x 1.911156mmmm
Maximum Continuous Forward Current: 1@Ta=55C A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD123D-B140LR RoHS compliant?
Yes, CD123D-B140LR is RoHS compliant.
What is the lead time for CD123D-B140LR?
The standard lead time for CD123D-B140LR is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,420
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1215
6,000
$0.1167
9,000
$0.1010
12,000
$0.0951
27,000
$0.0898
51,000
$0.0896
102,000
$0.0894
150,000 +
$0.0891
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!