Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD123D-B120R

Rectifier Diode Small Signal Schottky 20V 1A 2-Pin SOD-123 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Rectifier Diode Small Signal Schottky 20V 1A 2-Pin SOD-123 T/R
Search Keywords: CD123DB120R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CD123D-B120R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Configuration: Single11155
Dimension: 3.4 x 1.911156mmmm
Family: CD123D-B120R
Operating Junction Temperature: -55 to 125 °C
Operating Temperature: -55 to 125 °C
Maximum Continuous Forward Current: 1@Ta=55C A
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD123D-B120R RoHS compliant?
Yes, CD123D-B120R is RoHS compliant.
What is the lead time for CD123D-B120R?
The standard lead time for CD123D-B120R is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
1471
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,471
$0.1004
6,000
$0.0959
9,000
$0.0931
12,000
$0.0905
27,000
$0.0880
51,000
$0.0846
102,000
$0.0824
150,000 +
$0.0822
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!