Bourns Authorized Distributor

CD1206-B260

Rectifier Diode Schottky 60V 2A 2-Pin Case 1206(3216Metric) T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Rectifier Diode Schottky 60V 2A 2-Pin Case 1206(3216Metric) T/R
Search Keywords: CD1206B260
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD1206-B260
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    CD1206-B260
  • Operating Junction Temperature:
    -55 to 125 °C
  • Dimension:
    3.6(Max) x 2.1(Max) x 1.16(Max)mm
  • Maximum Continuous Forward Current:
    2 A
  • Operating Temperature:
    -55 to 125 °C
  • Configuration:
    Single
  • Mounting:
    Surface Mount
  • Maximum Power Dissipation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD1206-B260 RoHS compliant?
Yes, CD1206-B260 is RoHS compliant.
What is the lead time for CD1206-B260?
The standard lead time for CD1206-B260 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
17 Weeks can ship 12/15/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!