- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- CD0603-Z3
Bourns
CD0603-Z3
Diode Zener Single 3V 5% 150mW 2-Pin Case 0603(1608Metric) T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CD0603-Z3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541100050 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Supplier Package: | Case 0603(1608Metric) |
| Packaging: | Tape and Reel |
| Nominal Zener Voltage: | 3 V |
| Mounting: | Surface Mount |
| Maximum Power Dissipation: | 150 mW |
-
This product is discontinued, but still in stock.