- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- CD0603-B0340R
Bourns
CD0603-B0340R
Rectifier Diode Small Signal Schottky 40V 0.3A Automotive 2-Pin Case 0603(1608Metric) T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD0603-B0340R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Maximum Continuous Forward Current:0.3@Ta=55C A
-
Maximum Power Dissipation:N/A
-
Family:CD0603-B0340R
-
Operating Junction Temperature:-40 to 125 °C
-
Dimension:1.6 x 0.9 x 0.611156mmmm
-
Configuration:Single11155