- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CC453232-6R8KL
Bourns
CC453232-6R8KL
Inductor General Purpose Chip Wirewound 6.8uH 10% 7.96MHz 10Q-Factor Ferrite 0.6A 0.35Ohm DCR 1812 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor General Purpose Chip Wirewound 6.8uH 10% 7.96MHz 10Q-Factor Ferrite 0.6A 0.35Ohm DCR 1812 T/R
Search Keywords: CC4532326R8KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CC453232-6R8KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:6.8 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:600 mA
-
Maximum DC Resistance:350 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is CC453232-6R8KL RoHS compliant?
Yes, CC453232-6R8KL is RoHS compliant.
What is the lead time for CC453232-6R8KL?
The standard lead time for CC453232-6R8KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.2107
2,500
$0.1546
5,000
$0.1499
7,500
$0.1451
25,000
$0.1405
50,000
$0.1401
100,000
$0.1398
150,000 +
$0.1394
Click for Quote
Log in
to unlock special pricing