Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CC453232-470KL

The CC453232-470KL is a wirewound chip inductor featuring an inductance of 47 µH with a ±10% tolerance in an 1812 package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The CC453232-470KL is a wirewound chip inductor featuring an inductance of 47 µH with a ±10% tolerance in an 1812 package.
Search Keywords: CC453232470KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CC453232-470KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 47 uH
Type: Chip
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 260 mA
Maximum DC Resistance: 1.9 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CC453232-470KL RoHS compliant?
Yes, CC453232-470KL is RoHS compliant.
What is the lead time for CC453232-470KL?
The standard lead time for CC453232-470KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1512
2,500
$0.1330
5,000
$0.1278
7,500
$0.1259
25,000
$0.1256
50,000
$0.1253
100,000
$0.1250
150,000 +
$0.1246
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!