Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CC453232-3R3KL

Inductor General Purpose Chip Wirewound 3.3uH 10% 7.96MHz 10Q-Factor Ferrite 0.75A 0.22Ohm DCR 1812 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 3.3uH 10% 7.96MHz 10Q-Factor Ferrite 0.75A 0.22Ohm DCR 1812 T/R
Search Keywords: CC4532323R3KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CC453232-3R3KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    3.3 uH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    750 mA
  • Maximum DC Resistance:
    220 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CC453232-3R3KL RoHS compliant?
Yes, CC453232-3R3KL is RoHS compliant.
What is the lead time for CC453232-3R3KL?
The standard lead time for CC453232-3R3KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1596
2,500
$0.1501
5,000
$0.1490
7,500
$0.1483
25,000
$0.1479
50,000
$0.1476
100,000
$0.1472
150,000 +
$0.1468
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!