- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CC453232-220KL
Bourns
CC453232-220KL
Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 0.37A 0.9Ohm DCR 1812 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 0.37A 0.9Ohm DCR 1812 T/R
Search Keywords: CC453232220KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CC453232-220KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:22 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:370 mA
-
Maximum DC Resistance:900 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is CC453232-220KL RoHS compliant?
Yes, CC453232-220KL is RoHS compliant.
What is the lead time for CC453232-220KL?
The standard lead time for CC453232-220KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
500
$0.1412
2,500
$0.1310
5,000
$0.1259
7,500
$0.1249
25,000
$0.1229
50,000
$0.1226
100,000
$0.1223
150,000 +
$0.1220
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT