- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CC453232-121KL
Description
+
Inductor General Purpose Chip Wirewound 120uH 10% 796KHz 20Q-Factor Ferrite 0.16A 4.5Ohm DCR 1812 T/R
Search Keywords: CC453232121KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CC453232-121KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:120 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:160 mA
-
Maximum DC Resistance:4.5 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
500
$0.1776
2,500
$0.1388
5,000
$0.1325
7,500
$0.1287
25,000
$0.1216
50,000
$0.1168
100,000
$0.1138
150,000 +
$0.1136
Click for Quote
Log in
to unlock special pricing