Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CC453232-101KL

Inductor General Purpose Chip Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 0.18A 4Ohm DCR 1812 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 0.18A 4Ohm DCR 1812 T/R
Search Keywords: CC453232101KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CC453232-101KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    100 uH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    180 mA
  • Maximum DC Resistance:
    4 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CC453232-101KL RoHS compliant?
Yes, CC453232-101KL is RoHS compliant.
What is the lead time for CC453232-101KL?
The standard lead time for CC453232-101KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 1/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1243
2,500
$0.1088
5,000
$0.1063
7,500
$0.1048
25,000
$0.1019
50,000
$0.1000
100,000
$0.0988
150,000 +
$0.0986
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!