Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CC453232-100KL

Inductor Power - Chip - Wirewound - 10 uH - 2.52 MHz - Ferrite - 550 mA - 500 mOhm.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Chip - Wirewound - 10 uH - 2.52 MHz - Ferrite - 550 mA - 500 mOhm.
Search Keywords: CC453232100KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CC453232-100KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    10 uH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    550 mA
  • Maximum DC Resistance:
    500 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CC453232-100KL RoHS compliant?
Yes, CC453232-100KL is RoHS compliant.
What is the lead time for CC453232-100KL?
The standard lead time for CC453232-100KL is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
On Order:
5,000   can ship 2/8/27
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1776
2,500
$0.1388
5,000
$0.1325
7,500
$0.1287
25,000
$0.1216
50,000
$0.1168
100,000
$0.1138
150,000 +
$0.1136
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!