- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- CAY17-223JALF
Bourns
CAY17-223JALF
Res Thick Film Array 22K Ohm 5% 0.25W(1/4W) ±250ppm/°C BUS Molded 10-Pin 1206(8 X 0603) Convex SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CAY17-223JALF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Case Size: | 1206 |
| Circuit Designator: | BUS |
| Number of Resistors: | 8 |
| Number of Terminals: | 10 |
| Power Rating: | 0.25 (1/4) W |
| Power Rating per Resistor: | 0.063 (1/16) W |
| Resistance Value: | 22 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±250 ppm/°C |
| Termination Style: | Convex |
-
This product is discontinued, but still in stock.