Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CAY17-151JALF

Res Thick Film Array 150 Ohm 5% 0.25W(1/4W) ±250ppm/°C BUS Molded 10-Pin 1206(8 X 0603) Convex SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film Array 150 Ohm 5% 0.25W(1/4W) ±250ppm/°C BUS Molded 10-Pin 1206(8 X 0603) Convex SMD T/R
Search Keywords: CAY17151JALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CAY17-151JALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Case Size: 1206
Circuit Designator: BUS
Number of Resistors: 8
Number of Terminals: 10
Power Rating: 0.25 (1/4) W
Power Rating per Resistor: 0.063 (1/16) W
Resistance Value: 150 Ohm
Tolerance: 5 %
Temperature Coefficient: ±250 ppm/°C
Termination Style: Convex
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CAY17-151JALF discontinued?
Yes, CAY17-151JALF from Bourns is discontinued (end-of-life May 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CAY17-151JALF RoHS compliant?
Yes, CAY17-151JALF is RoHS compliant.
What is the lead time for CAY17-151JALF?
The standard lead time for CAY17-151JALF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0353
10,000
$0.0328
25,000
$0.0315
50,000
$0.0305
100,000
$0.0303
150,000
$0.0302
250,000
$0.0300
500,000 +
$0.0299
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!