- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- CAY16-564J8LF
Bourns
CAY16-564J8LF
Res Thick Film Array 560K Ohm 5% 0.25W(1/4W) A±200ppm/A°C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film Array 560K Ohm 5% 0.25W(1/4W) A±200ppm/A°C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
Search Keywords: CAY16564J8LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CAY16-564J8LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533102000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Case Size:1506
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:0.25 (1/4) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:560 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Convex
Frequently Asked Questions
Is CAY16-564J8LF RoHS compliant?
Yes, CAY16-564J8LF is RoHS compliant.
What is the lead time for CAY16-564J8LF?
The standard lead time for CAY16-564J8LF is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
40 Weeks
can ship
6/15/27
Price (USD)
Qty
Unit Price
5,000
$0.0484
10,000
$0.0463
25,000
$0.0437
50,000
$0.0425
100,000
$0.0408
150,000
$0.0402
250,000 +
$0.0396
Click for Quote
Log in
to unlock special pricing