Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CAY16-510J8LF

Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) A±200ppm/A°C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) A±200ppm/A°C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
Search Keywords: CAY16510J8LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CAY16-510J8LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Case Size:
    1506
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    8
  • Number of Terminals:
    16
  • Power Rating:
    0.25 (1/4) W
  • Power Rating per Resistor:
    0.063 (1/16) W
  • Resistance Value:
    51 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Termination Style:
    Convex
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CAY16-510J8LF discontinued?
Yes, CAY16-510J8LF from Bourns is discontinued (end-of-life December 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CAY16-510J8LF RoHS compliant?
Yes, CAY16-510J8LF is RoHS compliant.
What is the lead time for CAY16-510J8LF?
The standard lead time for CAY16-510J8LF is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0470
10,000
$0.0438
20,000
$0.0412
40,000 +
$0.0401
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!