- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- CAY16-103J8LF
Description
+
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) A±200ppm/A°C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
Search Keywords: CAY16103J8LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CAY16-103J8LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Case Size:1506
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:0.25 (1/4) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Convex
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Buy all 12 in-stock or the regular minimum order quantity of 1250
Stock lot only:
12
Minimum Order Quantity:
1250
Price (USD)
Qty
Unit Price
1
$0.1119
1,250
$0.1017
2,500
$0.0889
3,750
$0.0831
5,000
$0.0823
10,000 +
$0.0797
Click for Quote
Log in
to unlock special pricing