Image is representational - see mfr. specs

CAY10-150J2LF

Bourns

Res Thick Film Array 15 Ohm 5% 0.125W(1/8W) ƒA€A±200ppm/ƒA€A°C ISOL 4-Pin 0404(2 X 0402) Convex SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film Array 15 Ohm 5% 0.125W(1/8W) ƒA€A±200ppm/ƒA€A°C ISOL 4-Pin 0404(2 X 0402) Convex SMD T/R
Search Keywords: CAY10150J2LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CAY10-150J2LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533102000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Case Size:
    0404
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    2
  • Number of Terminals:
    4
  • Power Rating:
    0.125 (1/8) W
  • Power Rating per Resistor:
    0.063 (1/16) W
  • Resistance Value:
    15 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±250 ppm/°C
  • Termination Style:
    Convex
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks can ship 7/30/26
Backorder
Price (USD)
Qty
Unit Price
10,000
$0.0113
30,000
$0.0059
50,000
$0.0059
100,000
$0.0057
150,000
$0.0055
250,000
$0.0054
500,000 +
$0.0052
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!