Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CAY10-102J4LF

Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) A±200ppm/A°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) A±200ppm/A°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
Search Keywords: CAY10102J4LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CAY10-102J4LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Case Size: 0804
Circuit Designator: ISOL
Number of Resistors: 4
Number of Terminals: 8
Power Rating: 0.25 (1/4) W
Power Rating per Resistor: 0.063 (1/16) W
Resistance Value: 1 KOhm
Tolerance: 5 %
Temperature Coefficient: ±250 ppm/°C
Termination Style: Convex
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CAY10-102J4LF RoHS compliant?
Yes, CAY10-102J4LF is RoHS compliant.
What is the lead time for CAY10-102J4LF?
The standard lead time for CAY10-102J4LF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0093
30,000
$0.0081
50,000
$0.0077
100,000
$0.0075
150,000
$0.0075
250,000
$0.0073
500,000 +
$0.0073
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!