- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- CAY10-100J4LF
Bourns
CAY10-100J4LF
Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) A±200ppm/A°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) A±200ppm/A°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
Search Keywords: CAY10100J4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CAY10-100J4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Case Size:0804
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:0.25 (1/4) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±250 ppm/°C
-
Termination Style:Convex
Product Guides
+
Frequently Asked Questions
Is CAY10-100J4LF RoHS compliant?
Yes, CAY10-100J4LF is RoHS compliant.
What is the lead time for CAY10-100J4LF?
The standard lead time for CAY10-100J4LF is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10,000
$0.0093
30,000
$0.0082
50,000
$0.0078
100,000
$0.0076
150,000
$0.0076
250,000
$0.0074
500,000 +
$0.0074
Click for Quote
Log in
to unlock special pricing