- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- CAY10-100J2LF
Description
+
Res Thick Film Array 10 Ohm 5% 0.125W(1/8W) ƒA€A±200ppm/ƒA€A°C ISOL 4-Pin 0404(2 X 0402) Convex SMD T/R
Search Keywords: CAY10100J2LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CAY10-100J2LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533102000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Case Size:0404
-
Circuit Designator:ISOL
-
Number of Resistors:2
-
Number of Terminals:4
-
Power Rating:0.125 (1/8) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±250 ppm/°C
-
Termination Style:Convex
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10,000
$0.0113
30,000
$0.0059
50,000
$0.0059
100,000
$0.0057
150,000
$0.0055
250,000
$0.0054
500,000 +
$0.0052
Click for Quote
Log in
to unlock special pricing