- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- CAY10-000J2LF
Bourns
CAY10-000J2LF
Res Thick Film Array 0 Ohm ISOL 4-Pin 0404(2 X 0402) Convex SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CAY10-000J2LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100020 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Case Size: | 0404 |
| Circuit Designator: | ISOL |
| Number of Resistors: | 2 |
| Number of Terminals: | 4 |
| Power Rating: | N/R |
| Power Rating per Resistor: | N/R |
| Resistance Value: | 0 Ohm |
| Tolerance: | N/R |
| Temperature Coefficient: | N/R |
| Termination Style: | Convex |