Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CAT25-472JALF

Res Thick Film Array 4.7K Ohm 5% A±200ppm/A°C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film Array 4.7K Ohm 5% A±200ppm/A°C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
Search Keywords: CAT25472JALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CAT25-472JALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Case Size: 1608
Circuit Designator: BUS
Number of Resistors: 8
Number of Terminals: 10
Power Rating per Resistor: 0.063 (1/16) W
Resistance Value: 4.7 KOhm
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Termination Style: Concave
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CAT25-472JALF discontinued?
Yes, CAT25-472JALF from Bourns is discontinued (end-of-life December 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CAT25-472JALF RoHS compliant?
Yes, CAT25-472JALF is RoHS compliant.
What is the lead time for CAT25-472JALF?
The standard lead time for CAT25-472JALF is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 123,200
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.1222
8,000
$0.1196
16,000
$0.1137
32,000 +
$0.1089
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!