Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CAT25-102JALF

Res Thick Film Array 1K Ohm 5% A±200ppm/A°C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film Array 1K Ohm 5% A±200ppm/A°C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
Search Keywords: CAT25102JALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CAT25-102JALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Case Size: 1608
Circuit Designator: BUS
Number of Resistors: 8
Number of Terminals: 10
Power Rating per Resistor: 0.063 (1/16) W
Resistance Value: 1 KOhm
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Termination Style: Concave
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CAT25-102JALF discontinued?
Yes, CAT25-102JALF from Bourns is discontinued (end-of-life December 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CAT25-102JALF RoHS compliant?
Yes, CAT25-102JALF is RoHS compliant.
What is the lead time for CAT25-102JALF?
The standard lead time for CAT25-102JALF is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63,000
Can Ship immediately
Minimum Order Quantity:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.063
4,000
$0.058
8,000 +
$0.052
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!