Available Replacements
ROHs Equivalent
CAT25-102JALF CAT25-102JALF Bourns
CAT25-102JALF

Bourns

In Stock: 63,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CAT25-102JA

Res Thick Film Array 1K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608(8 X 0804) Concave SMD T/R

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film Array 1K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608(8 X 0804) Concave SMD T/R
Search Keywords: CAT25102JA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CAT25-102JA
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Case Size:
    1608
  • Circuit Designator:
    BUS
  • Number of Resistors:
    8
  • Number of Terminals:
    10
  • Power Rating:
    N/A
  • Power Rating per Resistor:
    0.063 (1/16) W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Termination Style:
    Concave
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CAT25-102JA discontinued?
Yes, CAT25-102JA from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CAT25-102JA RoHS compliant?
No, CAT25-102JA is not RoHS compliant.
What is the lead time for CAT25-102JA?
The standard lead time for CAT25-102JA is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!