- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- CAT16-8200F4LF
Description
+
Res Thick Film Array 820 Ohm 1% 0.25W(1/4W) A±200ppm/A°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Search Keywords: CAT168200F4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CAT16-8200F4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533102000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Case Size:1206
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:0.25 (1/4) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:820 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5,000
$0.0235
10,000
$0.0150
25,000
$0.0141
50,000
$0.0134
100,000
$0.0127
150,000
$0.0123
250,000
$0.0123
500,000 +
$0.0118
Click for Quote
Log in
to unlock special pricing