- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- CAT16-332J4LF
Bourns
CAT16-332J4LF
Res Thick Film Array 3.3K Ohm 5% 0.25W(1/4W) A±200ppm/A°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CAT16-332J4LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100020 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Case Size: | 1206 |
| Circuit Designator: | ISOL |
| Number of Resistors: | 4 |
| Number of Terminals: | 8 |
| Power Rating: | 0.25 (1/4) W |
| Power Rating per Resistor: | 0.063 (1/16) W |
| Resistance Value: | 3.3 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±200 ppm/°C |
| Termination Style: | Concave |