- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- CAT16-1003F4LF
Bourns
CAT16-1003F4LF
Res Thick Film Array 100K Ohm 1% 0.25W(1/4W) A±200ppm/A°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Thick Film Array 100K Ohm 1% 0.25W(1/4W) A±200ppm/A°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Search Keywords: CAT161003F4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CAT16-1003F4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Case Size:1206
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:0.25 (1/4) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:100 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
Frequently Asked Questions
Is CAT16-1003F4LF RoHS compliant?
Yes, CAT16-1003F4LF is RoHS compliant.
What is the lead time for CAT16-1003F4LF?
The standard lead time for CAT16-1003F4LF is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0226
10,000
$0.0212
25,000
$0.0204
50,000
$0.0198
100,000
$0.0188
150,000
$0.0188
250,000
$0.0181
500,000 +
$0.0177
Click for Quote
Log in
to unlock special pricing