Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CAT16-1002F4LF

Res Thick Film Array 10K Ohm 1% 0.25W(1/4W) A±200ppm/A°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film Array 10K Ohm 1% 0.25W(1/4W) A±200ppm/A°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Search Keywords: CAT161002F4LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CAT16-1002F4LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Case Size: 1206
Circuit Designator: ISOL
Number of Resistors: 4
Number of Terminals: 8
Power Rating: 0.25 (1/4) W
Power Rating per Resistor: 0.063 (1/16) W
Resistance Value: 10 KOhm
Tolerance: 1 %
Temperature Coefficient: ±200 ppm/°C
Termination Style: Concave
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CAT16-1002F4LF RoHS compliant?
Yes, CAT16-1002F4LF is RoHS compliant.
What is the lead time for CAT16-1002F4LF?
The standard lead time for CAT16-1002F4LF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0135
10,000
$0.0130
25,000
$0.0120
50,000
$0.0118
100,000
$0.0116
150,000
$0.0114
250,000
$0.0111
500,000 +
$0.0109
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!